
7444011715082 | |
|---|---|
DigiKey Part Number | 732-7444011715082-ND |
Manufacturer | |
Manufacturer Product Number | 7444011715082 |
Description | FIXED IND 8.2UH 10A 7 MOHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Inductor 10 A 7mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7444011715082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 8.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 34A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 21MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.689" L x 0.591" W (17.50mm x 15.00mm) | |
Height - Seated (Max) | 0.768" (19.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.82000 | Fr.5.82 |
| 50 | Fr.5.09760 | Fr.254.88 |
| 100 | Fr.4.55040 | Fr.455.04 |
| 270 | Fr.4.14000 | Fr.1,117.80 |
| Unit Price without VAT: | Fr.5.82000 |
|---|---|
| Unit Price with VAT: | Fr.6.29142 |

