

74451168 | |
|---|---|
DigiKey Part Number | 732-14069-2-ND - Tape & Reel (TR) 732-14069-1-ND - Cut Tape (CT) 732-14069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74451168 |
Description | FIXED IND 68UH 400MA 0.29OHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 400 mA 290mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74451168 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | - | |
Inductance | 68 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 120mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 290mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
Height - Seated (Max) | 0.115" (2.92mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.45000 | Fr.1.45 |
| 10 | Fr.1.31600 | Fr.13.16 |
| 50 | Fr.1.20200 | Fr.60.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.98200 | Fr.491.00 |
| Unit Price without VAT: | Fr.1.45000 |
|---|---|
| Unit Price with VAT: | Fr.1.56745 |

