Direct
Similar



74456268 | |
|---|---|
DigiKey Part Number | 732-74456268TR-ND - Tape & Reel (TR) 732-74456268CT-ND - Cut Tape (CT) 732-74456268DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74456268 |
Description | FIXED IND 680UH 500MA 2.6OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 µH Unshielded Drum Core, Wirewound Inductor 500 mA 2.6Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74456268 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 680 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 550mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.6Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 2.3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.394" W (12.70mm x 10.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.69000 | Fr.1.69 |
| 10 | Fr.1.43000 | Fr.14.30 |
| 50 | Fr.1.04640 | Fr.52.32 |
| 100 | Fr.0.99440 | Fr.99.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | Fr.0.89208 | Fr.535.25 |
| Unit Price without VAT: | Fr.1.69000 |
|---|---|
| Unit Price with VAT: | Fr.1.82689 |



