744762218A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
744762218A

744762218A

DigiKey Part Number
732-1823-2-ND - Tape & Reel (TR)
732-1823-1-ND - Cut Tape (CT)
732-1823-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744762218A
Description
FIXED IND 180NH 800MA 330MOHM SM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
180 nH Unshielded Drum Core, Wirewound Inductor 800 mA 330mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744762218A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
180 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
330mOhm Max
Q @ Freq
45 @ 100MHz
Frequency - Self Resonant
800MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.102" L x 0.083" W (2.60mm x 2.10mm)
Height - Seated (Max)
0.075" (1.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.38000Fr.0.38
10Fr.0.36000Fr.3.60
50Fr.0.33520Fr.16.76
100Fr.0.31040Fr.31.04
500Fr.0.28560Fr.142.80
1,000Fr.0.26160Fr.261.60
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.21312Fr.426.24
Manufacturers Standard Package
Unit Price without VAT:Fr.0.38000
Unit Price with VAT:Fr.0.41078