74477001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
74477001

74477001

DigiKey Part Number
732-1218-2-ND - Tape & Reel (TR)
732-1218-1-ND - Cut Tape (CT)
732-1218-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74477001
Description
FIXED IND 1.2UH 12A 7 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.2 µH Shielded Drum Core, Wirewound Inductor 12 A 7mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74477001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1.2 µH
Tolerance
-20%, +40%
Current Rating (Amps)
Current - Saturation (Isat)
16.6A
Shielding
Shielded
DC Resistance (DCR)
7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
45MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,019
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.92000Fr.1.92
10Fr.1.79100Fr.17.91
50Fr.1.66320Fr.83.16
100Fr.1.51760Fr.151.76
250Fr.1.35600Fr.339.00
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.1.06704Fr.533.52
1,000Fr.0.95976Fr.959.76
Manufacturers Standard Package
Unit Price without VAT:Fr.1.92000
Unit Price with VAT:Fr.2.07552