

744770118 | |
---|---|
DigiKey Part Number | 732-1226-2-ND - Tape & Reel (TR) 732-1226-1-ND - Cut Tape (CT) 732-1226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744770118 |
Description | FIXED IND 18UH 4.2A 39 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Drum Core, Wirewound Inductor 4.2 A 39mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744770118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 18 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 39mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 13.2MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.92000 | Fr.1.92 |
10 | Fr.1.79100 | Fr.17.91 |
50 | Fr.1.66320 | Fr.83.16 |
100 | Fr.1.51760 | Fr.151.76 |
250 | Fr.1.35600 | Fr.339.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.1.06704 | Fr.533.52 |
1,000 | Fr.0.95976 | Fr.959.76 |
Unit Price without VAT: | Fr.1.92000 |
---|---|
Unit Price with VAT: | Fr.2.07552 |