

7447709001 | |
---|---|
DigiKey Part Number | 732-7447709001TR-ND - Tape & Reel (TR) 732-7447709001CT-ND - Cut Tape (CT) 732-7447709001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447709001 |
Description | FIXED IND 1UH 13A 6 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 13 A 6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447709001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 120MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.06000 | Fr.2.06 |
10 | Fr.1.87600 | Fr.18.76 |
50 | Fr.1.76480 | Fr.88.24 |
100 | Fr.1.65440 | Fr.165.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | Fr.1.25856 | Fr.314.64 |
500 | Fr.1.16640 | Fr.583.20 |
1,250 | Fr.1.06704 | Fr.1,333.80 |
Unit Price without VAT: | Fr.2.06000 |
---|---|
Unit Price with VAT: | Fr.2.22686 |