7447709222
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7447709222

74477126

DigiKey Part Number
732-13491-2-ND - Tape & Reel (TR)
732-13491-1-ND - Cut Tape (CT)
732-13491-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74477126
Description
FIXED IND 680UH 550MA 1.2OHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
680 µH Shielded Drum Core, Wirewound Inductor 550 mA 1.2Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74477126 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
680 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
680mA
Shielding
Shielded
DC Resistance (DCR)
1.2Ohm Max
Q @ Freq
-
Frequency - Self Resonant
2.3MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 393
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.81000Fr.1.81
10Fr.1.73800Fr.17.38
50Fr.1.56880Fr.78.44
100Fr.1.40720Fr.140.72
250Fr.1.28800Fr.322.00
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.99792Fr.498.96
1,000Fr.0.85176Fr.851.76
Manufacturers Standard Package
Unit Price without VAT:Fr.1.81000
Unit Price with VAT:Fr.1.95661