7447730
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7447730

7447730

DigiKey Part Number
732-1249-2-ND - Tape & Reel (TR)
732-1249-1-ND - Cut Tape (CT)
732-1249-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447730
Description
FIXED IND 1UH 4A 49 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Drum Core, Wirewound Inductor 4 A 49mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7447730 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.72A
Shielding
Unshielded
DC Resistance (DCR)
49mOhm Max
Q @ Freq
-
Frequency - Self Resonant
110MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,201
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.44000Fr.1.44
10Fr.1.37500Fr.13.75
50Fr.1.23840Fr.61.92
100Fr.1.14640Fr.114.64
250Fr.1.10000Fr.275.00
500Fr.1.00880Fr.504.40
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500Fr.0.82512Fr.1,237.68
Manufacturers Standard Package
Unit Price without VAT:Fr.1.44000
Unit Price with VAT:Fr.1.55664