750103 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 0
Unit Price: Fr.6.38000
Datasheet
750103
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750103

DigiKey Part Number
732-3307-ND
Manufacturer
Manufacturer Product Number
750103
Description
EVAL BOARD FOR LT3573
Customer Reference
Detailed Description
LT3573 - 1 Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
-
Packaging
Tray
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Isolated Output
Power - Output
7W
Voltage - Output
5V
Current - Output
1A
Voltage - Input
10V ~ 30V
Regulator Topology
Flyback
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
LT3573
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes