
750341136 | |
|---|---|
DigiKey Part Number | 732-4445-2-ND - Tape & Reel (TR) 732-4445-1-ND - Cut Tape (CT) 732-4445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750341136 |
Description | XFMR FWD P-P DC/DC CONV 300UH SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 500VDC Isolation 200 ~ 700kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750341136 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | ADP1055 | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 500VDC | |
Inductance @ Frequency | 300µH @ 100kHz | |
Frequency | 200 ~ 700kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.050" L x 1.154" W (26.67mm x 29.30mm) | |
Height - Seated (Max) | 0.418" (10.62mm) | |
Footprint | 1.050" L x 1.154" W (26.67mm x 29.30mm) | |
Style | Planar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.9.00000 | Fr.9.00 |
| 10 | Fr.8.11700 | Fr.81.17 |
| 25 | Fr.7.78520 | Fr.194.63 |
| 50 | Fr.7.54220 | Fr.377.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 115 | Fr.7.25870 | Fr.834.75 |
| 230 | Fr.7.02983 | Fr.1,616.86 |
| 345 | Fr.6.89896 | Fr.2,380.14 |
| 575 | Fr.6.73715 | Fr.3,873.86 |
| 805 | Fr.6.63247 | Fr.5,339.14 |
| 1,150 | Fr.6.52304 | Fr.7,501.50 |
| Unit Price without VAT: | Fr.9.00000 |
|---|---|
| Unit Price with VAT: | Fr.9.72900 |






