
830051235 | |
|---|---|
DigiKey Part Number | 1923-830051235TR-ND - Tape & Reel (TR) 1923-830051235CT-ND - Cut Tape (CT) 1923-830051235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830051235 |
Description | WE-XTAL QUARTZ CRYSTAL 16.0 MHZ; |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | 830051235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.193" W (11.40mm x 4.90mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.30000 | Fr.0.30 |
| 10 | Fr.0.24600 | Fr.2.46 |
| 50 | Fr.0.22160 | Fr.11.08 |
| 100 | Fr.0.19680 | Fr.19.68 |
| 500 | Fr.0.18720 | Fr.93.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.14184 | Fr.141.84 |
| Unit Price without VAT: | Fr.0.30000 |
|---|---|
| Unit Price with VAT: | Fr.0.32430 |


