
830059646 | |
---|---|
cms-digikey-product-number | 732-830059646TR-ND - Tape & Reel (TR) 732-830059646CT-ND - Cut Tape (CT) 732-830059646DKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | 830059646 |
cms-description | WE-XTAL QUARTZ CRYSTAL 30.0 MHZ; |
cms-standard-lead-time | 15 Weeks |
cms-customer-reference | |
cms-detailed-description | 30 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
cms-datasheet | cms-datasheet |
cms-eda-cad-models | 830059646 Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
cms-quantity | cms-unit-price | cms-ext-price |
---|---|---|
1 | Fr.0.47000 | Fr.0.47 |
10 | Fr.0.43300 | Fr.4.33 |
50 | Fr.0.41360 | Fr.20.68 |
100 | Fr.0.39480 | Fr.39.48 |
500 | Fr.0.36660 | Fr.183.30 |
1,000 | Fr.0.33840 | Fr.338.40 |
cms-quantity | cms-unit-price | cms-ext-price |
---|---|---|
3,000 | Fr.0.27072 | Fr.812.16 |
Unit Price without VAT: | Fr.0.47000 |
---|---|
Unit Price with VAT: | Fr.0.50807 |