


860010278021 | |
|---|---|
DigiKey Part Number | 732-8718-1-ND - Cut Tape (CT) 732-8718-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010278021 |
Description | CAP ALUM 2700UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010278021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.419 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.81632 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.66000 | Fr.0.66 |
| 50 | Fr.0.55680 | Fr.27.84 |
| 100 | Fr.0.48560 | Fr.48.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | Fr.0.38807 | Fr.116.42 |
| 600 | Fr.0.33912 | Fr.203.47 |
| 1,500 | Fr.0.32328 | Fr.484.92 |
| Unit Price without VAT: | Fr.0.66000 |
|---|---|
| Unit Price with VAT: | Fr.0.71346 |

