WCAP-ATG8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WCAP-ATG8

860010675019

DigiKey Part Number
732-8671-1-ND - Cut Tape (CT)
732-8671-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860010675019
Description
CAP ALUM 330UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
860010675019 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
649 mA @ 120 Hz
Ripple Current @ High Frequency
895.62 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,134
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.48000Fr.0.48
50Fr.0.41200Fr.20.60
100Fr.0.35840Fr.35.84
250Fr.0.31920Fr.79.80
Tape & Box (TB)
QuantityUnit PriceExt Price
500Fr.0.25056Fr.125.28
1,000Fr.0.23904Fr.239.04
Manufacturers Standard Package
Unit Price without VAT:Fr.0.48000
Unit Price with VAT:Fr.0.51888