WCAP-ATG5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WCAP-ATG5

860020674016

DigiKey Part Number
732-8862-1-ND - Cut Tape (CT)
732-8862-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860020674016
Description
CAP ALUM 120UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860020674016 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
220 mA @ 120 Hz
Ripple Current @ High Frequency
303.6 mA @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,081
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.30000Fr.0.30
50Fr.0.24880Fr.12.44
100Fr.0.21680Fr.21.68
250Fr.0.19280Fr.48.20
Tape & Box (TB)
QuantityUnit PriceExt Price
800Fr.0.15193Fr.121.54
1,600Fr.0.14472Fr.231.55
Manufacturers Standard Package
Unit Price without VAT:Fr.0.30000
Unit Price with VAT:Fr.0.32430