WCAP-ATUL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WCAP-ATUL
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860040775005

DigiKey Part Number
732-9236-1-ND - Cut Tape (CT)
732-9236-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860040775005
Description
CAP ALUM 82UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
82 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860040775005 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
335 mA @ 120 Hz
Ripple Current @ High Frequency
500 mA @ 100 kHz
Impedance
430 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 577
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.42000Fr.0.42
50Fr.0.35200Fr.17.60
100Fr.0.30720Fr.30.72
250Fr.0.27280Fr.68.20
Tape & Box (TB)
QuantityUnit PriceExt Price
600Fr.0.21528Fr.129.17
1,200Fr.0.20448Fr.245.38
Manufacturers Standard Package
Unit Price without VAT:Fr.0.42000
Unit Price with VAT:Fr.0.45402