

860160574021 | |
|---|---|
DigiKey Part Number | 732-9559-1-ND - Cut Tape (CT) 732-9559-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160574021 |
Description | CAP ALUM 270UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160574021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 612.48 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.056 A @ 100 kHz | |
Impedance | 220 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.43000 | Fr.0.43 |
| 50 | Fr.0.36960 | Fr.18.48 |
| 100 | Fr.0.32240 | Fr.32.24 |
| 250 | Fr.0.28640 | Fr.71.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | Fr.0.22536 | Fr.180.29 |
| 1,600 | Fr.0.21528 | Fr.344.45 |
| Unit Price without VAT: | Fr.0.43000 |
|---|---|
| Unit Price with VAT: | Fr.0.46483 |

