WCAP-ATLL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WCAP-ATLL

860160673015

DigiKey Part Number
732-9593-1-ND - Cut Tape (CT)
732-9593-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860160673015
Description
CAP ALUM 47UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860160673015 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
180.96 mA @ 120 Hz
Ripple Current @ High Frequency
348 mA @ 100 kHz
Impedance
550 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,078
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.22000Fr.0.22
50Fr.0.18720Fr.9.36
100Fr.0.16320Fr.16.32
250Fr.0.14400Fr.36.00
500Fr.0.12640Fr.63.20
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500Fr.0.10800Fr.162.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.22000
Unit Price with VAT:Fr.0.23782