

865060153007 | |
|---|---|
DigiKey Part Number | 732-8562-2-ND - Tape & Reel (TR) 732-8562-1-ND - Cut Tape (CT) 732-8562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865060153007 |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865060153007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 292.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.52000 | Fr.0.52 |
| 50 | Fr.0.44080 | Fr.22.04 |
| 100 | Fr.0.38480 | Fr.38.48 |
| 250 | Fr.0.34160 | Fr.85.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.26856 | Fr.134.28 |
| 1,000 | Fr.0.25632 | Fr.256.32 |
| Unit Price without VAT: | Fr.0.52000 |
|---|---|
| Unit Price with VAT: | Fr.0.56212 |

