0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)

885012005013

DigiKey Part Number
732-7431-2-ND - Tape & Reel (TR)
732-7431-1-ND - Cut Tape (CT)
732-7431-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012005013
Description
CAP CER 100PF 10V C0G/NP0 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 pF ±5% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012005013 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41,273
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03000Fr.0.30
50Fr.0.02080Fr.1.04
100Fr.0.01780Fr.1.78
500Fr.0.01284Fr.6.42
1,000Fr.0.01130Fr.11.30
2,500Fr.0.00969Fr.24.23
5,000Fr.0.00872Fr.43.60
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00793Fr.79.30
20,000Fr.0.00727Fr.145.40
30,000Fr.0.00695Fr.208.50
50,000Fr.0.00659Fr.329.50
70,000Fr.0.00637Fr.445.90
100,000Fr.0.00617Fr.617.00
120,000Fr.0.00607Fr.728.40
240,000Fr.0.00575Fr.1,380.00
250,000Fr.0.00573Fr.1,432.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648