

885012008004 | |
---|---|
DigiKey Part Number | 732-7864-2-ND - Tape & Reel (TR) 732-7864-1-ND - Cut Tape (CT) 732-7864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012008004 |
Description | CAP CER 100PF 10V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 10V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012008004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.12000 | Fr.0.12 |
10 | Fr.0.06900 | Fr.0.69 |
50 | Fr.0.04840 | Fr.2.42 |
100 | Fr.0.04220 | Fr.4.22 |
500 | Fr.0.03172 | Fr.15.86 |
1,000 | Fr.0.02851 | Fr.28.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.02369 | Fr.94.76 |
8,000 | Fr.0.02190 | Fr.175.20 |
12,000 | Fr.0.02101 | Fr.252.12 |
20,000 | Fr.0.02002 | Fr.400.40 |
28,000 | Fr.0.01944 | Fr.544.32 |
40,000 | Fr.0.01888 | Fr.755.20 |
48,000 | Fr.0.01862 | Fr.893.76 |
96,000 | Fr.0.01773 | Fr.1,702.08 |
100,000 | Fr.0.01768 | Fr.1,768.00 |
Unit Price without VAT: | Fr.0.12000 |
---|---|
Unit Price with VAT: | Fr.0.12972 |