

885012206023 | |
|---|---|
DigiKey Part Number | 732-7942-2-ND - Tape & Reel (TR) 732-7942-1-ND - Cut Tape (CT) 732-7942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206023 |
Description | CAP CER 0.33UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.09000 | Fr.0.09 |
| 10 | Fr.0.04700 | Fr.0.47 |
| 50 | Fr.0.03240 | Fr.1.62 |
| 100 | Fr.0.02810 | Fr.2.81 |
| 500 | Fr.0.02064 | Fr.10.32 |
| 1,000 | Fr.0.01838 | Fr.18.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.01498 | Fr.59.92 |
| 8,000 | Fr.0.01372 | Fr.109.76 |
| 12,000 | Fr.0.01309 | Fr.157.08 |
| 20,000 | Fr.0.01239 | Fr.247.80 |
| 28,000 | Fr.0.01198 | Fr.335.44 |
| 40,000 | Fr.0.01159 | Fr.463.60 |
| 48,000 | Fr.0.01141 | Fr.547.68 |
| 96,000 | Fr.0.01078 | Fr.1,034.88 |
| 100,000 | Fr.0.01075 | Fr.1,075.00 |
| Unit Price without VAT: | Fr.0.09000 |
|---|---|
| Unit Price with VAT: | Fr.0.09729 |

