

885012206067 | |
---|---|
DigiKey Part Number | 732-7985-2-ND - Tape & Reel (TR) 732-7985-1-ND - Cut Tape (CT) 732-7985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206067 |
Description | CAP CER 0.022UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206067 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.03000 | Fr.0.30 |
50 | Fr.0.02040 | Fr.1.02 |
100 | Fr.0.01750 | Fr.1.75 |
500 | Fr.0.01258 | Fr.6.29 |
1,000 | Fr.0.01106 | Fr.11.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.00882 | Fr.35.28 |
8,000 | Fr.0.00798 | Fr.63.84 |
12,000 | Fr.0.00757 | Fr.90.84 |
20,000 | Fr.0.00711 | Fr.142.20 |
28,000 | Fr.0.00684 | Fr.191.52 |
40,000 | Fr.0.00658 | Fr.263.20 |
48,000 | Fr.0.00646 | Fr.310.08 |
96,000 | Fr.0.00605 | Fr.580.80 |
100,000 | Fr.0.00602 | Fr.602.00 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |