0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)

885012207043

DigiKey Part Number
732-8043-2-ND - Tape & Reel (TR)
732-8043-1-ND - Cut Tape (CT)
732-8043-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012207043
Description
CAP CER 0.047UF 16V X7R 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012207043 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 217
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.04600Fr.0.46
50Fr.0.03140Fr.1.57
100Fr.0.02700Fr.2.70
500Fr.0.01984Fr.9.92
1,000Fr.0.01765Fr.17.65
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.01436Fr.57.44
8,000Fr.0.01314Fr.105.12
12,000Fr.0.01253Fr.150.36
20,000Fr.0.01186Fr.237.20
28,000Fr.0.01146Fr.320.88
40,000Fr.0.01108Fr.443.20
48,000Fr.0.01090Fr.523.20
96,000Fr.0.01030Fr.988.80
100,000Fr.0.01026Fr.1,026.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648