



885012208056 | |
|---|---|
DigiKey Part Number | 732-8107-2-ND - Tape & Reel (TR) 732-8107-1-ND - Cut Tape (CT) 732-8107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208056 |
Description | CAP CER 0.047UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208056 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 |
| 10 | Fr.0.06900 | Fr.0.69 |
| 50 | Fr.0.04840 | Fr.2.42 |
| 100 | Fr.0.04220 | Fr.4.22 |
| 500 | Fr.0.03172 | Fr.15.86 |
| 1,000 | Fr.0.02851 | Fr.28.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.02369 | Fr.94.76 |
| 8,000 | Fr.0.02190 | Fr.175.20 |
| 12,000 | Fr.0.02101 | Fr.252.12 |
| 20,000 | Fr.0.02002 | Fr.400.40 |
| 28,000 | Fr.0.01944 | Fr.544.32 |
| 40,000 | Fr.0.01888 | Fr.755.20 |
| 48,000 | Fr.0.01862 | Fr.893.76 |
| 96,000 | Fr.0.01773 | Fr.1,702.08 |
| 100,000 | Fr.0.01768 | Fr.1,768.00 |
| Unit Price without VAT: | Fr.0.12000 |
|---|---|
| Unit Price with VAT: | Fr.0.12972 |

