1206 (3216 Metric)
cms-photo-disclaimer
1206 (3216 Metric)

885012208116

cms-digikey-product-number
732-12230-2-ND - Tape & Reel (TR)
732-12230-1-ND - Cut Tape (CT)
732-12230-6-ND - Digi-Reel®
cms-manufacturer
Würth Elektronik
cms-manufacturer-product-number
885012208116
cms-description
CAP CER 0.047UF 100V X7R 1206
cms-standard-lead-time
26 Weeks
cms-customer-reference
cms-detailed-description
0.047 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
cms-eda-cad-models
885012208116 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 1,543
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
1Fr.0.14000Fr.0.14
10Fr.0.07700Fr.0.77
50Fr.0.05420Fr.2.71
100Fr.0.04740Fr.4.74
500Fr.0.03582Fr.17.91
1,000Fr.0.03227Fr.32.27
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
4,000Fr.0.02696Fr.107.84
8,000Fr.0.02499Fr.199.92
12,000Fr.0.02400Fr.288.00
20,000Fr.0.02291Fr.458.20
28,000Fr.0.02227Fr.623.56
40,000Fr.0.02166Fr.866.40
48,000Fr.0.02136Fr.1,025.28
96,000Fr.0.02038Fr.1,956.48
100,000Fr.0.02033Fr.2,033.00
cms-manufacturer-standard-package
Unit Price without VAT:Fr.0.14000
Unit Price with VAT:Fr.0.15134