

885012207110 | |
---|---|
DigiKey Part Number | 732-12231-2-ND - Tape & Reel (TR) 732-12231-1-ND - Cut Tape (CT) 732-12231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207110 |
Description | CAP CER 100PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207110 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.10000 | Fr.0.10 |
10 | Fr.0.05500 | Fr.0.55 |
50 | Fr.0.03860 | Fr.1.93 |
100 | Fr.0.03340 | Fr.3.34 |
500 | Fr.0.02484 | Fr.12.42 |
1,000 | Fr.0.02219 | Fr.22.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.01824 | Fr.72.96 |
8,000 | Fr.0.01678 | Fr.134.24 |
12,000 | Fr.0.01604 | Fr.192.48 |
20,000 | Fr.0.01523 | Fr.304.60 |
28,000 | Fr.0.01476 | Fr.413.28 |
40,000 | Fr.0.01430 | Fr.572.00 |
48,000 | Fr.0.01408 | Fr.675.84 |
96,000 | Fr.0.01336 | Fr.1,282.56 |
100,000 | Fr.0.01332 | Fr.1,332.00 |
Unit Price without VAT: | Fr.0.10000 |
---|---|
Unit Price with VAT: | Fr.0.10810 |