WCAP-FT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WCAP-FT-26

890324026020

DigiKey Part Number
732-5910-ND
Manufacturer
Manufacturer Product Number
890324026020
Description
CAP FILM 0.68UF 10% 275VAC RAD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
890324026020 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
275V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.024" L x 0.295" W (26.00mm x 7.50mm)
Height - Seated (Max)
0.610" (15.50mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 221
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.78000Fr.0.78
50Fr.0.69640Fr.34.82
100Fr.0.61850Fr.61.85
250Fr.0.54216Fr.135.54
500Fr.0.46756Fr.233.78
Unit Price without VAT:Fr.0.78000
Unit Price with VAT:Fr.0.84318