74437349015
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
74437349015

74437349047

DigiKey Part Number
732-3354-2-ND - Tape & Reel (TR)
732-3354-1-ND - Cut Tape (CT)
732-3354-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74437349047
Description
FIXED IND 4.7UH 5A 0.0308OHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 5 A 30.8mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
74437349047 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14.6A
Shielding
Shielded
DC Resistance (DCR)
30.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
24MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,625
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.85000Fr.1.85
10Fr.1.81300Fr.18.13
50Fr.1.67360Fr.83.68
100Fr.1.53440Fr.153.44
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800Fr.1.19160Fr.953.28
Manufacturers Standard Package
Unit Price without VAT:Fr.1.85000
Unit Price with VAT:Fr.1.99985