
2086-1208/700-000/997-607 | |
|---|---|
DigiKey Part Number  | 2946-2086-1208/700-000/997-607TR-ND - Tape & Reel (TR) 2946-2086-1208/700-000/997-607CT-ND - Cut Tape (CT) 2946-2086-1208/700-000/997-607DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 2086-1208/700-000/997-607  | 
Description  | TERM BLK 8P SIDE ENT 3.5MM SMT  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 8 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 2086-1208/700-000/997-607 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | WAGO Corporation  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Number of Levels  | 1  | |
Positions Per Level  | 8  | |
Pitch  | 0.138" (3.50mm)  | |
Mating Orientation  | Horizontal with Board  | |
Current  | 10 A  | |
Voltage  | 300 V  | |
Wire Gauge  | 16-24 AWG  | |
Mounting Type  | Surface Mount  | |
Wire Termination  | Screwless - Push Button Clamp  | |
Features  | Push Button Actuated  | |
Color  | Black  | |
Operating Temperature  | -60°C ~ 105°C  | |
Housing Material  | Polyphthalamide (PPA), Glass Filled  | |
Contact Material - Plating  | Electrolytic Copper - Tin Plated  | |
Clamp Material - Plating  | Steel - Nickel Plated  | |
Screw Material - Plating  | -  | |
Torque - Screw  | -  | |
Screw Thread  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.5.05000 | Fr.5.05 | 
| 10 | Fr.3.58000 | Fr.35.80 | 
| 25 | Fr.3.14480 | Fr.78.62 | 
| 50 | Fr.2.87700 | Fr.143.85 | 
| 100 | Fr.2.65740 | Fr.265.74 | 
| 250 | Fr.2.43136 | Fr.607.84 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 515 | Fr.2.29590 | Fr.1,182.39 | 
| 1,030 | Fr.2.19452 | Fr.2,260.36 | 
| 1,545 | Fr.2.14592 | Fr.3,315.45 | 
| 2,575 | Fr.2.09413 | Fr.5,392.38 | 
| 3,605 | Fr.2.06501 | Fr.7,444.36 | 
| Unit Price without VAT: | Fr.5.05000 | 
|---|---|
| Unit Price with VAT: | Fr.5.45905 | 


