890-242/060-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

890-242/060-000

DigiKey Part Number
2946-890-242/060-000-ND
Manufacturer
Manufacturer Product Number
890-242/060-000
Description
TERM BLOCK PLUG 2POS 4.40MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Plug, Female Sockets 0.173" (4.40mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
890-242/060-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
0.173" (4.40mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
16A
Voltage - IEC
250 V
Current - UL
14 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
16-22 AWG
Wire Gauge or Range - mm²
0.25-1.5mm²
Color
Gray
Operating Temperature
-35°C ~ 85°C
Contact Mating Finish
-
Features
Locking Feature
Material Flammability Rating
-
Ingress Protection
IP20, IP40
Screw Size
-
Torque - Screw
-
Wire Strip Length
9mm
Contact Material
-
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
0.461" (11.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.3.13000Fr.3.13
10Fr.2.66100Fr.26.61
25Fr.2.49400Fr.62.35
50Fr.2.37480Fr.118.74
100Fr.2.26140Fr.226.14
250Fr.2.11972Fr.529.93
500Fr.2.01856Fr.1,009.28
1,000Fr.1.92228Fr.1,922.28
2,500Fr.1.80204Fr.4,505.10
Manufacturers Standard Package
Unit Price without VAT:Fr.3.13000
Unit Price with VAT:Fr.3.38353