
125290 | |
|---|---|
DigiKey Part Number  | 345-1899-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 125290  | 
Description  | 1.75WX36" EXTRUS 16249 XX8260-65  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Heat Sink BGA Aluminum Top Mount, Extrusion  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Box  | |
Part Status  | Active  | |
Type  | Top Mount, Extrusion  | |
Package Cooled  | ||
Attachment Method  | Adhesive  | |
Shape  | Rectangular, Fins  | |
Length  | 36.000" (914.40mm)  | |
Width  | 1.750" (44.45mm)  | |
Diameter  | -  | |
Fin Height  | 0.650" (16.51mm)  | |
Power Dissipation @ Temperature Rise  | -  | |
Thermal Resistance @ Forced Air Flow  | -  | |
Thermal Resistance @ Natural  | 7.8°C/W  | |
Material  | ||
Material Finish  | -  | |
Shelf Life  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.21.38000 | Fr.21.38 | 
| 10 | Fr.18.91500 | Fr.189.15 | 
| 25 | Fr.18.01640 | Fr.450.41 | 
| 50 | Fr.17.36400 | Fr.868.20 | 
| 100 | Fr.16.73470 | Fr.1,673.47 | 
| 250 | Fr.15.93660 | Fr.3,984.15 | 
| 500 | Fr.15.35724 | Fr.7,678.62 | 
| Unit Price without VAT: | Fr.21.38000 | 
|---|---|
| Unit Price with VAT: | Fr.23.11178 | 

