219-263A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

219-263A-TR

DigiKey Part Number
345-1475-2-ND - Tape & Reel (TR)
345-1475-1-ND - Cut Tape (CT)
345-1475-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
219-263A-TR
Description
TO-263 HEAT SINK ANODZD REEL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Sink TO-263 (D²Pak) Aluminum 2.0W @ 30°C Top Mount
Datasheet
 Datasheet
EDA/CAD Models
219-263A-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Solderable Feet
Shape
Rectangular, Fins
Length
0.500" (12.70mm)
Width
1.020" (25.91mm)
Diameter
-
Fin Height
0.480" (12.19mm)
Power Dissipation @ Temperature Rise
2.0W @ 30°C
Thermal Resistance @ Forced Air Flow
8.00°C/W @ 500 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 422
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.42000Fr.2.42
10Fr.2.14000Fr.21.40
25Fr.2.03840Fr.50.96
50Fr.1.96460Fr.98.23
100Fr.1.89370Fr.189.37
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250Fr.1.80368Fr.450.92
500Fr.1.73838Fr.869.19
750Fr.1.70127Fr.1,275.95
1,250Fr.1.65559Fr.2,069.49
1,750Fr.1.62616Fr.2,845.78
2,500Fr.1.59552Fr.3,988.80
Manufacturers Standard Package
Unit Price without VAT:Fr.2.42000
Unit Price with VAT:Fr.2.61602