
518-95AB-MT725 | |
|---|---|
DigiKey Part Number | 518-95AB-MT725-ND |
Manufacturer | |
Manufacturer Product Number | 518-95AB-MT725 |
Description | HEATSINK DC/DC HALF BRICK VERT |
Customer Reference | |
Detailed Description | Heat Sink Half Brick DC/DC Converter Aluminum 11.0W @ 60°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 2.400" (60.96mm) | |
Width | 2.280" (57.91mm) | |
Diameter | - | |
Fin Height | 0.950" (24.13mm) | |
Power Dissipation @ Temperature Rise | 11.0W @ 60°C | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |

