
DC0602548W2B-BT4 | |
|---|---|
DigiKey Part Number | 345-DC0602548W2B-BT4-ND |
Manufacturer | |
Manufacturer Product Number | DC0602548W2B-BT4 |
Description | FAN 60X25MM 48VDC PWM/TACH MOLEX |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 60mm L x 60mm H Ball 55.2 CFM (1.55m³/min) 4 Position Rectangular Connector |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 66.0dB(A) |
Packaging Bulk | Power (Watts) 25.92 W |
Part Status Active | RPM |
Voltage - Rated | Termination 4 Position Rectangular Connector |
Size / Dimension Square - 60mm L x 60mm H | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Width 25.00mm | Approval Agency CE, cURus |
Air Flow 55.2 CFM (1.55m³/min) | Current Rating (Amps) 0.540A |
Static Pressure 1.170 in H2O (291.4 Pa) | Material - Frame Polybutylene Terephthalate (PBT), Glass Filled |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT), Glass Filled |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | Fr.16.32737 | Fr.9,796.42 |
| Unit Price without VAT: | Fr.16.32737 |
|---|---|
| Unit Price with VAT: | Fr.17.64989 |

