



125295 | |
---|---|
DigiKey Part Number | 345-1919-ND |
Manufacturer | |
Manufacturer Product Number | 125295 |
Description | 1.625WX12" EXTRUSIO 16079 XX2014 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 1.625" (41.28mm) | |
Diameter | - | |
Fin Height | 1.312" (33.32mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 3.2°C/W | |
Material | ||
Material Finish | - | |
Shelf Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.13.64000 | Fr.13.64 |
10 | Fr.12.07200 | Fr.120.72 |
25 | Fr.11.49840 | Fr.287.46 |
50 | Fr.11.08260 | Fr.554.13 |
100 | Fr.10.68130 | Fr.1,068.13 |
250 | Fr.10.17224 | Fr.2,543.06 |
500 | Fr.9.80284 | Fr.4,901.42 |
Unit Price without VAT: | Fr.13.64000 |
---|---|
Unit Price with VAT: | Fr.14.74484 |