



127692 | |
|---|---|
DigiKey Part Number | 345-127692-ND |
Manufacturer | |
Manufacturer Product Number | 127692 |
Description | 1.40" WIDE X 12" BGA HEATSINK EX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 1.400" (35.56mm) | |
Diameter | - | |
Fin Height | 0.650" (16.51mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 1.55°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.10.80000 | Fr.10.80 |
| 10 | Fr.9.56200 | Fr.95.62 |
| 25 | Fr.9.10800 | Fr.227.70 |
| 50 | Fr.8.77820 | Fr.438.91 |
| 100 | Fr.8.46050 | Fr.846.05 |
| 250 | Fr.8.05752 | Fr.2,014.38 |
| 500 | Fr.7.76502 | Fr.3,882.51 |
| 1,000 | Fr.7.48285 | Fr.7,482.85 |
| Unit Price without VAT: | Fr.10.80000 |
|---|---|
| Unit Price with VAT: | Fr.11.67480 |


