



127697 | |
---|---|
DigiKey Part Number | 345-127697-ND |
Manufacturer | |
Manufacturer Product Number | 127697 |
Description | 1.26" X 12" FLATBACK HEATSINK EX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 1.000" (25.40mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 1.60°C/W | |
Material | ||
Material Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.10.66000 | Fr.10.66 |
10 | Fr.9.43800 | Fr.94.38 |
25 | Fr.8.98960 | Fr.224.74 |
50 | Fr.8.66440 | Fr.433.22 |
100 | Fr.8.35080 | Fr.835.08 |
250 | Fr.7.95304 | Fr.1,988.26 |
500 | Fr.7.66438 | Fr.3,832.19 |
1,000 | Fr.7.38586 | Fr.7,385.86 |
Unit Price without VAT: | Fr.10.66000 |
---|---|
Unit Price with VAT: | Fr.11.52346 |