
219-263B-TR | |
|---|---|
DigiKey Part Number | 345-1477-2-ND - Tape & Reel (TR) 345-1477-1-ND - Cut Tape (CT) 345-1477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 219-263B-TR |
Description | TO-263 HEAT SINK ANODZD REEL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-263 (D²Pak) Aluminum 2.0W @ 30°C Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 219-263B-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Solderable Feet | |
Shape | Rectangular, Fins | |
Length | 0.500" (12.70mm) | |
Width | 1.386" (35.25mm) | |
Diameter | - | |
Fin Height | 0.460" (11.68mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 8.00°C/W @ 500 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.51000 | Fr.2.51 |
| 10 | Fr.2.22100 | Fr.22.21 |
| 25 | Fr.2.11560 | Fr.52.89 |
| 50 | Fr.2.03920 | Fr.101.96 |
| 100 | Fr.1.96550 | Fr.196.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.1.87212 | Fr.468.03 |
| 500 | Fr.1.80436 | Fr.902.18 |
| 750 | Fr.1.76584 | Fr.1,324.38 |
| 1,250 | Fr.1.71842 | Fr.2,148.03 |
| 1,750 | Fr.1.68786 | Fr.2,953.75 |
| 2,500 | Fr.1.65606 | Fr.4,140.15 |
| Unit Price without VAT: | Fr.2.51000 |
|---|---|
| Unit Price with VAT: | Fr.2.71331 |






