

3687818 | |
---|---|
DigiKey Part Number | 345-1366-ND |
Manufacturer | |
Manufacturer Product Number | 3687818 |
Description | RIBOX 1U/19"/350MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Chassis, Enclosed 13.780" L x 17.598" W x 1.750" H (350.00mm x 447.00mm x 44.45mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 3687818 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Chassis, Enclosed | |
Size / Dimension | 13.780" L x 17.598" W x 1.750" H (350.00mm x 447.00mm x 44.45mm) | |
Features | - | |
Color | Natural | |
Material | Metal, Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.172.43000 | Fr.172.43 |
5 | Fr.158.28600 | Fr.791.43 |
10 | Fr.152.55000 | Fr.1,525.50 |
25 | Fr.145.27360 | Fr.3,631.84 |
50 | Fr.139.99320 | Fr.6,999.66 |
Unit Price without VAT: | Fr.172.43000 |
---|---|
Unit Price with VAT: | Fr.186.39683 |