
517-95AB-ME | |
---|---|
DigiKey Part Number | 517-95AB-ME-ND |
Manufacturer | |
Manufacturer Product Number | 517-95AB-ME |
Description | HEATSINK DC/DC HALF BRICK VERT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Half Brick DC/DC Converter Aluminum 11.0W @ 60°C Board Level |
Datasheet | Datasheet |
EDA/CAD Models | 517-95AB-ME Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On, Thermal Material | |
Shape | Rectangular, Fins | |
Length | 2.280" (57.90mm) | |
Width | 2.400" (60.96mm) | |
Diameter | - | |
Fin Height | 0.950" (24.13mm) | |
Power Dissipation @ Temperature Rise | 11.0W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 2.00°C/W @ 300 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
320 | Fr.3.71566 | Fr.1,189.01 |
Unit Price without VAT: | Fr.3.71566 |
---|---|
Unit Price with VAT: | Fr.4.01663 |