
1812B822J501CT | |
---|---|
DigiKey Part Number | 1292-1812B822J501CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812B822J501CT |
Description | CAP CER 8200PF 500V X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.27787 | Fr.277.87 |
Unit Price without VAT: | Fr.0.27787 |
---|---|
Unit Price with VAT: | Fr.0.30038 |