
0201X104M100CT | |
---|---|
DigiKey Part Number | 1292-1162-2-ND - Tape & Reel (TR) 1292-1162-1-ND - Cut Tape (CT) 1292-1162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201X104M100CT |
Description | CAP CER 0.1UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201X104M100CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.01600 | Fr.0.16 |
50 | Fr.0.01060 | Fr.0.53 |
100 | Fr.0.00900 | Fr.0.90 |
500 | Fr.0.00560 | Fr.2.80 |
1,000 | Fr.0.00414 | Fr.4.14 |
5,000 | Fr.0.00401 | Fr.20.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | Fr.0.00169 | Fr.25.35 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |