
0402B473K250CT | |
---|---|
DigiKey Part Number | 1292-1216-2-ND - Tape & Reel (TR) 1292-1216-1-ND - Cut Tape (CT) 1292-1216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402B473K250CT |
Description | CAP CER 0.047UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B473K250CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.01200 | Fr.0.12 |
50 | Fr.0.00800 | Fr.0.40 |
100 | Fr.0.00680 | Fr.0.68 |
500 | Fr.0.00466 | Fr.2.33 |
1,000 | Fr.0.00401 | Fr.4.01 |
2,500 | Fr.0.00342 | Fr.8.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.00177 | Fr.17.70 |
20,000 | Fr.0.00175 | Fr.35.00 |
30,000 | Fr.0.00174 | Fr.52.20 |
50,000 | Fr.0.00173 | Fr.86.50 |
70,000 | Fr.0.00172 | Fr.120.40 |
100,000 | Fr.0.00171 | Fr.171.00 |
120,000 | Fr.0.00170 | Fr.204.00 |
240,000 | Fr.0.00170 | Fr.408.00 |
250,000 | Fr.0.00169 | Fr.422.50 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |