
0402B474K6R3CT | |
|---|---|
DigiKey Part Number | 1292-0402B474K6R3CTTR-ND - Tape & Reel (TR) 1292-0402B474K6R3CT-ND - Cut Tape (CT) 1292-0402B474K6R3CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402B474K6R3CT |
Description | CAP CER 0.47UF 6.3V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B474K6R3CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03300 | Fr.0.33 |
| 50 | Fr.0.02220 | Fr.1.11 |
| 100 | Fr.0.01910 | Fr.1.91 |
| 500 | Fr.0.01380 | Fr.6.90 |
| 1,000 | Fr.0.01218 | Fr.12.18 |
| 2,500 | Fr.0.01047 | Fr.26.18 |
| 5,000 | Fr.0.00944 | Fr.47.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00693 | Fr.69.30 |
| 20,000 | Fr.0.00685 | Fr.137.00 |
| 30,000 | Fr.0.00682 | Fr.204.60 |
| 50,000 | Fr.0.00677 | Fr.338.50 |
| 70,000 | Fr.0.00674 | Fr.471.80 |
| 100,000 | Fr.0.00672 | Fr.672.00 |
| 120,000 | Fr.0.00662 | Fr.794.40 |
| 240,000 | Fr.0.00628 | Fr.1,507.20 |
| 250,000 | Fr.0.00626 | Fr.1,565.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

