
0402N100J250CT | |
|---|---|
DigiKey Part Number | 1292-1239-2-ND - Tape & Reel (TR) 1292-1239-1-ND - Cut Tape (CT) 1292-1239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N100J250CT |
Description | CAP CER 10PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N100J250CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02200 | Fr.0.22 |
| 50 | Fr.0.01480 | Fr.0.74 |
| 100 | Fr.0.01250 | Fr.1.25 |
| 500 | Fr.0.00650 | Fr.3.25 |
| 1,000 | Fr.0.00502 | Fr.5.02 |
| 2,500 | Fr.0.00373 | Fr.9.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00270 | Fr.27.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

