
0603B473K250CT | |
|---|---|
DigiKey Part Number | 1292-1448-2-ND - Tape & Reel (TR) 1292-1448-1-ND - Cut Tape (CT) 1292-1448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B473K250CT |
Description | CAP CER 0.047UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B473K250CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01500 | Fr.0.15 |
| 50 | Fr.0.01000 | Fr.0.50 |
| 100 | Fr.0.00860 | Fr.0.86 |
| 500 | Fr.0.00594 | Fr.2.97 |
| 1,000 | Fr.0.00514 | Fr.5.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.00275 | Fr.11.00 |
| 8,000 | Fr.0.00263 | Fr.21.04 |
| 12,000 | Fr.0.00261 | Fr.31.32 |
| 20,000 | Fr.0.00251 | Fr.50.20 |
| 100,000 | Fr.0.00250 | Fr.250.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

