0805S226M6R3CT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.04100
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 231,417
Unit Price: Fr.0.42000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3,552
Unit Price: Fr.0.20000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.03152

Parametric Equivalent


Taiyo Yuden
In Stock: 3,500
Unit Price: Fr.0.22000
Datasheet
0805-(2012-Metric)-1,40mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805S226M6R3CT

DigiKey Part Number
0805S226M6R3CT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805S226M6R3CT
Description
CAP CER 22UF 6.3V X6S 0805
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805S226M6R3CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.