
1206B106K160CT | |
|---|---|
DigiKey Part Number | 1292-1206B106K160CTTR-ND - Tape & Reel (TR) 1292-1206B106K160CT-ND - Cut Tape (CT) 1292-1206B106K160CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206B106K160CT |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B106K160CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.16000 | Fr.0.16 |
| 10 | Fr.0.09000 | Fr.0.90 |
| 50 | Fr.0.06460 | Fr.3.23 |
| 100 | Fr.0.05670 | Fr.5.67 |
| 500 | Fr.0.04328 | Fr.21.64 |
| 1,000 | Fr.0.03916 | Fr.39.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.03577 | Fr.71.54 |
| 4,000 | Fr.0.03298 | Fr.131.92 |
| 6,000 | Fr.0.03155 | Fr.189.30 |
| 10,000 | Fr.0.02967 | Fr.296.70 |
| 14,000 | Fr.0.02872 | Fr.402.08 |
| 20,000 | Fr.0.02826 | Fr.565.20 |
| 24,000 | Fr.0.02772 | Fr.665.28 |
| 48,000 | Fr.0.02647 | Fr.1,270.56 |
| 50,000 | Fr.0.02639 | Fr.1,319.50 |
| Unit Price without VAT: | Fr.0.16000 |
|---|---|
| Unit Price with VAT: | Fr.0.17296 |

